AT-41435 vs MRF1057T1 feature comparison

AT-41435 Agilent Technologies Inc

Buy Now Datasheet

MRF1057T1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC MOTOROLA INC
Package Description MICROWAVE, X-CXMW-F4 SMALL OUTLINE, R-PDSO-G3
Pin Count 4 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY LOW NOISE
Collector Current-Max (IC) 0.06 A 0.07 A
Collector-Emitter Voltage-Max 12 V 5 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 100
Highest Frequency Band C BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code X-CXMW-F4 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape UNSPECIFIED RECTANGULAR
Package Style MICROWAVE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position UNSPECIFIED DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 12000 MHz
Base Number Matches 2 1
Part Package Code SC-70

Compare AT-41435 with alternatives

Compare MRF1057T1 with alternatives