AT-41435 vs AT-41435G feature comparison

AT-41435 Agilent Technologies Inc

Buy Now Datasheet

AT-41435G Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description MICROWAVE, X-CXMW-F4 MICROWAVE, X-CXMW-F4
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Collector Current-Max (IC) 0.06 A 0.06 A
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30
Highest Frequency Band C BAND C BAND
JESD-30 Code X-CXMW-F4 X-CXMW-F4
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROWAVE MICROWAVE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form FLAT FLAT
Terminal Position UNSPECIFIED UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 8000 MHz
Base Number Matches 2 1
Moisture Sensitivity Level 1

Compare AT-41435 with alternatives

Compare AT-41435G with alternatives