ASTMTXK-32.768KHZ-NY-T3
vs
SIT1552AI-JF-DCC-32.768Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
SITIME CORP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
ABRACON
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Fall Time-Max
200 ns
200 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
0.032768 MHz
0.03768 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Package Equivalence Code
BGA4,2X2,40/16
Physical Dimension
1.54mm x 0.84 mm x 0.6mm
1.54mm x 0.84mm x 0.6mm
Rise Time-Max
200 ns
200 ns
Supply Current-Max
0.0015 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.5 V
1.5 V
Surface Mount
YES
YES
Symmetry-Max
52/48 %
52/48 %
Base Number Matches
1
1
Package Description
CSP, 4 PIN
Factory Lead Time
12 Weeks
Additional Feature
TR
Compare ASTMTXK-32.768KHZ-NY-T3 with alternatives
Compare SIT1552AI-JF-DCC-32.768Z with alternatives