SIT1552AI-JF-DCC-32.768Z vs ASTMTXK-32.768KHZ-LY-T feature comparison

SIT1552AI-JF-DCC-32.768Z SiTime Corporation

Buy Now Datasheet

ASTMTXK-32.768KHZ-LY-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description CSP, 4 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 28 Weeks
Additional Feature TR
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Fall Time-Max 200 ns 200 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 0.03768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 1.54mm x 0.84mm x 0.6mm 1.54mm x 0.84 mm x 0.6mm
Rise Time-Max 200 ns 200 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.5 V 1.5 V
Surface Mount YES YES
Symmetry-Max 52/48 % 52/48 %
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer ABRACON
Package Equivalence Code BGA4,2X2,40/16
Supply Current-Max 0.0015 mA

Compare SIT1552AI-JF-DCC-32.768Z with alternatives

Compare ASTMTXK-32.768KHZ-LY-T with alternatives