SIT1552AI-JF-DCC-32.768Z
vs
ASTMTXK-32.768KHZ-NY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SITIME CORP
ABRACON LLC
Package Description
CSP, 4 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Additional Feature
TR
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Fall Time-Max
200 ns
200 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
0.03768 MHz
0.032768 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
1.54mm x 0.84mm x 0.6mm
1.54mm x 0.84 mm x 0.6mm
Rise Time-Max
200 ns
200 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.5 V
1.5 V
Surface Mount
YES
YES
Symmetry-Max
52/48 %
52/48 %
Base Number Matches
1
1
Rohs Code
Yes
Package Equivalence Code
BGA4,2X2,40/16
Supply Current-Max
0.0015 mA
Compare SIT1552AI-JF-DCC-32.768Z with alternatives
Compare ASTMTXK-32.768KHZ-NY with alternatives