ASMT-AY00-NTV00
vs
ASMT-AY00-NRSJ1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
White
|
|
Forward Current-Max |
0.5 A
|
0.35 A
|
Forward Voltage-Max |
3.5 V
|
|
Luminous Intensity-Min |
140 cd
|
|
Operating Temperature-Max |
120 °C
|
120 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.1 mm
|
4.1 mm
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Color |
|
WARM WHITE
|
Configuration |
|
SINGLE
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Packing Method |
|
TR
|
Shape |
|
ROUND
|
Size |
|
6 mm
|
Surface Mount |
|
YES
|
Viewing Angle |
|
130 deg
|
|
|
|
Compare ASMT-AY00-NTV00 with alternatives
Compare ASMT-AY00-NRSJ1 with alternatives