ASMT-AY00-NRSJ1 vs ASMT-AY00-NRTM0 feature comparison

ASMT-AY00-NRSJ1 Broadcom Limited

Buy Now Datasheet

ASMT-AY00-NRTM0 Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color WARM WHITE WARM WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.35 A 0.35 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 4.1 mm 4.1 mm
Packing Method TR TUBE
Shape ROUND ROUND
Size 6 mm 6 mm
Surface Mount YES YES
Viewing Angle 130 deg 130 deg
Base Number Matches 2 2
Pbfree Code Yes
JESD-609 Code e4
Luminous Intensity-Nom 60 mcd
Terminal Finish Silver (Ag)

Compare ASMT-AY00-NRSJ1 with alternatives

Compare ASMT-AY00-NRTM0 with alternatives