ASMT-AY00-NRSJ1
vs
ASMT-AY00-NST00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM LTD
BROADCOM LTD
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
WARM WHITE
WARM WHITE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.35 A
0.35 A
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
120 °C
120 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.1 mm
4.1 mm
Packing Method
TR
TUBE
Shape
ROUND
ROUND
Size
6 mm
6 mm
Surface Mount
YES
YES
Viewing Angle
130 deg
140 deg
Base Number Matches
2
2
Additional Feature
HIGH RELIABILITY
Color@Wavelength
White
Forward Voltage-Max
4 V
JESD-609 Code
e4
Reverse Voltage-Max
5 V
Terminal Finish
Silver (Ag)
Compare ASMT-AY00-NRSJ1 with alternatives
Compare ASMT-AY00-NST00 with alternatives