ASMT-AY00-NST00
vs
ASMT-AY00-NTV00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
WARM WHITE
|
|
Color@Wavelength |
White
|
White
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.35 A
|
0.5 A
|
Forward Voltage-Max |
4 V
|
3.5 V
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
120 °C
|
120 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
4.1 mm
|
4.1 mm
|
Packing Method |
TUBE
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
|
Size |
6 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Silver (Ag)
|
|
Viewing Angle |
140 deg
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Luminous Intensity-Min |
|
140 cd
|
|
|
|
Compare ASMT-AY00-NST00 with alternatives
Compare ASMT-AY00-NTV00 with alternatives