ASMT-AY00-NST00
Description: SINGLE COLOR LED, WARM WHITE, 6mm, ROHS COMPLIANT PACKAGE-2

Overview of ASMT-AY00-NST00 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing

Price & Stock for ASMT-AY00-NST00 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   34
RFQ

CAD Models for ASMT-AY00-NST00 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASMT-AY00-NST00 by Avago Technologies

ASMT-AY00-NST00
Avago Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
WARM WHITE
Color@Wavelength
White
Configuration
SINGLE
Forward Current-Max
0.35 A
Forward Voltage-Max
4 V
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.1 mm
Packing Method
TUBE
Reverse Voltage-Max
5 V
Shape
ROUND
Size
6 mm
Surface Mount
YES
Terminal Finish
Silver (Ag)
Viewing Angle
140 deg
Want to compare parts?
  1. ASMT-AY00-NST00
    Avago Technologies
    SINGLE COLOR LED, WARM WHITE, 6mm, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for ASMT-AY00-NST00

This table gives cross-reference parts and alternative options found for ASMT-AY00-NST00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-AY00-NST00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASMT-AY00-NST01 SINGLE COLOR LED, WARM WHITE, 6mm, ROHS COMPLIANT PACKAGE-2 Avago Technologies ASMT-AY00-NST00 vs ASMT-AY00-NST01
ASMT-AY00-NST01 Single Color LED, Warm White, 6mm, ROHS COMPLIANT PACKAGE-2 Broadcom Limited ASMT-AY00-NST00 vs ASMT-AY00-NST01
Part Number Description Manufacturer Compare
ASMT-AY00-NRTM0 Single Color LED, Warm White, 6mm, ROHS COMPLIANT PACKAGE-2 Broadcom Limited ASMT-AY00-NST00 vs ASMT-AY00-NRTM0
ASMT-AY00-NRT01 Single Color LED, Warm White, 6mm, ROHS COMPLIANT PACKAGE-2 Broadcom Limited ASMT-AY00-NST00 vs ASMT-AY00-NRT01
ASMT-AY00-NTU00 SINGLE COLOR LED, WARM WHITE, 6mm, ROHS COMPLIANT PACKAGE-2 Avago Technologies ASMT-AY00-NST00 vs ASMT-AY00-NTU00
ASMT-AY00-NRS01 Single Color LED, Warm White, 6mm, ROHS COMPLIANT PACKAGE-2 Broadcom Limited ASMT-AY00-NST00 vs ASMT-AY00-NRS01
ASMT-AY00-NRSJ1 Single Color LED, Warm White, 6mm, ROHS COMPLIANT PACKAGE-2 Broadcom Limited ASMT-AY00-NST00 vs ASMT-AY00-NRSJ1
ASMT-AY00-NTV00 SINGLE COLOR LED Avago Technologies ASMT-AY00-NST00 vs ASMT-AY00-NTV00
ASMT-AY00-NTUK1 SINGLE COLOR LED, WARM WHITE, 6mm, ROHS COMPLIANT PACKAGE-2 Avago Technologies ASMT-AY00-NST00 vs ASMT-AY00-NTUK1
ASMT-AY00-NRSJ0 Single Color LED, Warm White, 6mm, ROHS COMPLIANT PACKAGE-2 Broadcom Limited ASMT-AY00-NST00 vs ASMT-AY00-NRSJ0
ASMT-AY00-NRSM1 Single Color LED, Warm White, 6mm, ROHS COMPLIANT PACKAGE-2 Broadcom Limited ASMT-AY00-NST00 vs ASMT-AY00-NRSM1
ASMT-AY00-NRT00 SINGLE COLOR LED, WARM WHITE, 6mm, ROHS COMPLIANT PACKAGE-2 Avago Technologies ASMT-AY00-NST00 vs ASMT-AY00-NRT00

Related Parts for ASMT-AY00-NST00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASMT-AY00-NST00 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASMT-AY00-NST00 by Avago Technologies

Select Manufacturer
Which Manufacturer of ASMT-AY00-NST00 would you like to use for your alert(s)?
  • Please alert me when ASMT-AY00-NST00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASMT-AY00-NST00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASMT-AY00-NST00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASMT-AY00-NST00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASMT-AY00-NST00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASMT-AY00-NST00 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: