ASCSM-1.0000MHZ-EY
vs
ASCO1-80.0000MHZ-Y-T3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ABRACON LLC
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION
|
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
3 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
10%
|
10%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
1 MHz
|
80 MHz
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
10 KOHM, 15 pF
|
15 pF
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
BGA4,2X2,42/25
|
SOLCC4,.05,40
|
Physical Dimension |
1.792mm x 1.252mm x 0.68mm
|
1.6mm x 1.2mm x 0.6mm
|
Rise Time-Max |
3 ns
|
5 ns
|
Screening Level |
MIL-STD-883
|
|
Supply Voltage-Max |
3.6 V
|
2.75 V
|
Supply Voltage-Min |
1.7 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
40/60 %
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Supply Current-Max |
|
6 mA
|
Supply Voltage-Nom |
|
2.5 V
|
|
|
|
Compare ASCSM-1.0000MHZ-EY with alternatives
Compare ASCO1-80.0000MHZ-Y-T3 with alternatives