ASCSM-1.0000MHZ-EY
vs
ASCSM-1.0000MHZ-XY-T5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
1 MHz
1 MHz
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
BGA4,2X2,42/25
BGA4,2X2,42/25
Physical Dimension
1.792mm x 1.252mm x 0.68mm
1.792mm x 1.252mm x 0.68mm
Rise Time-Max
3 ns
3 ns
Screening Level
MIL-STD-883
MIL-STD-883
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.7 V
1.7 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Compare ASCSM-1.0000MHZ-EY with alternatives
Compare ASCSM-1.0000MHZ-XY-T5 with alternatives