ASCO1-80.0000MHZ-Y-T3 vs ASCO1-80.0000MHZ-K-T feature comparison

ASCO1-80.0000MHZ-Y-T3 Abracon Corporation

Buy Now Datasheet

ASCO1-80.0000MHZ-K-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 30%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 80 MHz 80 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Package Equivalence Code SOLCC4,.05,40
Physical Dimension 1.6mm x 1.2mm x 0.6mm 1.6mm x 1.2mm x 0.6mm
Rise Time-Max 5 ns 5 ns
Supply Current-Max 6 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Base Number Matches 1 1
Package Description ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, SMD, 4 PIN

Compare ASCO1-80.0000MHZ-Y-T3 with alternatives

Compare ASCO1-80.0000MHZ-K-T with alternatives