AS8E128K32Q-30/IT vs WE128K32P150G2TQ feature comparison

AS8E128K32Q-30/IT Micross Components

Buy Now Datasheet

WE128K32P150G2TQ Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROSS COMPONENTS MICROSEMI CORP
Part Package Code QFP QFP
Package Description 0.990 X 0.990 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68
Pin Count 68 68
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.1 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 300 ns 150 ns
Additional Feature CONFIGURABLE AS 512K X 8 ALSO CONFIGURABLE AS 512K X 8
Alternate Memory Width 16 16
Data Polling YES
JESD-30 Code R-CQFP-G68 S-CQFP-G68
JESD-609 Code e0
Length 22.352 mm 22.36 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EEPROM EEPROM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX32 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP QFP
Package Equivalence Code QFP68,.99SQ,50
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 4.57 mm
Standby Current-Max 0.001 A
Supply Current-Max 0.25 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES
Width 22.352 mm 22.36 mm
Write Protection SOFTWARE
Base Number Matches 1 2
Write Cycle Time-Max (tWC) 10 ms

Compare AS8E128K32Q-30/IT with alternatives

Compare WE128K32P150G2TQ with alternatives