Part Details for AS8E128K32Q-300/IT by Micross Components
Overview of AS8E128K32Q-300/IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS8E128K32Q-300/IT
AS8E128K32Q-300/IT CAD Models
AS8E128K32Q-300/IT Part Data Attributes
|
AS8E128K32Q-300/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS8E128K32Q-300/IT
Micross Components
EEPROM Module, 128KX32, 300ns, Parallel, CMOS, CQFP68, 0.990 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | QFP | |
Package Description | 0.990 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | ALSO CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
Data Polling | YES | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e0 | |
Length | 22.352 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Width | 22.352 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AS8E128K32Q-300/IT
This table gives cross-reference parts and alternative options found for AS8E128K32Q-300/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8E128K32Q-300/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WE128K32P250G2TC | Microsemi Corporation | Check for Price | EEPROM Module, 128KX32, 250ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 | AS8E128K32Q-300/IT vs WE128K32P250G2TC |
AS8E128K32Q-25/XT | Micross Components | Check for Price | EEPROM, 128KX32, 250ns, Parallel, CMOS, CQFP68, 0.990 X 0.990 INCH, 0.200 INCH HEIGHT, CERAMIC, QFP-68 | AS8E128K32Q-300/IT vs AS8E128K32Q-25/XT |
WF128K32N-120G2LI5A | Microsemi Corporation | Check for Price | Flash Module, CQFP68, 22.4 MM, CERAMIC, QFP-68 | AS8E128K32Q-300/IT vs WF128K32N-120G2LI5A |
AS8F128K32Q-70/IT | Micross Components | Check for Price | Flash Module, 128KX32, 70ns, CQFP68, QFP-68 | AS8E128K32Q-300/IT vs AS8F128K32Q-70/IT |
WF128K32-60G1UI5 | White Electronic Designs Corp | Check for Price | Flash Module, 128KX32, 60ns, CQFP68, 23.90 X 23.90 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | AS8E128K32Q-300/IT vs WF128K32-60G1UI5 |
AS8E128K32Q-140/XT | Micross Components | Check for Price | EEPROM Module, 128KX32, 140ns, Parallel, CMOS, CQFP68, QFP-68 | AS8E128K32Q-300/IT vs AS8E128K32Q-140/XT |
PUMA77E4001-20 | APTA Group Inc | Check for Price | EEPROM Module, 128KX32, 200ns, Parallel, CMOS, CQMA68, CERAMIC, GULLWING, PACKAGE-68 | AS8E128K32Q-300/IT vs PUMA77E4001-20 |
WE128K32P150G2TQ | Microsemi Corporation | Check for Price | EEPROM Module, 128KX32, 150ns, Parallel, CMOS, CQFP68, 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC, QFP-68 | AS8E128K32Q-300/IT vs WE128K32P150G2TQ |
FTE128K32-250G1TM | Force Technologies Ltd | Check for Price | EEPROM, 128KX32, 250ns, Parallel, CMOS, CQFP68, CERAMIC, QFP-68 | AS8E128K32Q-300/IT vs FTE128K32-250G1TM |
WE128K32-300G1UIA | White Electronic Designs Corp | Check for Price | EEPROM Module, 128KX32, 300ns, Parallel, CMOS, CQFP68, 23.90 MM, CERAMIC, LQFP-68 | AS8E128K32Q-300/IT vs WE128K32-300G1UIA |