AS7C3513B-10JCNTR vs IS61WV3216DBLL-10TLI feature comparison

AS7C3513B-10JCNTR Alliance Memory Inc

Buy Now Datasheet

IS61WV3216DBLL-10TLI Integrated Silicon Solution Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ALLIANCE MEMORY INC INTEGRATED SILICON SOLUTION INC
Part Package Code SOJ
Package Description SOJ, TSOP2,
Pin Count 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 8 Weeks 10 Weeks
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-J44 R-PDSO-G44
JESD-609 Code e3/e6
Length 28.575 mm 18.41 mm
Memory Density 524288 bit 524288 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX16 32KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 3.7592 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.4 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Samacsys Manufacturer Integrated Silicon Solution Inc.
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AS7C3513B-10JCNTR with alternatives

Compare IS61WV3216DBLL-10TLI with alternatives