IS61WV3216DBLL-10TLI vs AS7C3513B-10JCN feature comparison

IS61WV3216DBLL-10TLI Integrated Silicon Solution Inc

Buy Now Datasheet

AS7C3513B-10JCN Alliance Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC ALLIANCE SEMICONDUCTOR CORP
Package Description TSOP2, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Factory Lead Time 10 Weeks
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Time-Max 10 ns 10 ns
JESD-30 Code R-PDSO-G44 R-PDSO-J44
Length 18.41 mm 28.575 mm
Memory Density 524288 bit 524288 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX16 32KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Seated Height-Max 1.2 mm 3.7592 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.4 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Part Package Code SOJ
Pin Count 44
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SOJ44,.44
Qualification Status Not Qualified
Standby Current-Max 0.005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.08 mA

Compare IS61WV3216DBLL-10TLI with alternatives

Compare AS7C3513B-10JCN with alternatives