AS7C34098A-10JINTR
vs
CY7C1041CV33-10BAXE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ALLIANCE MEMORY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
BGA
Package Description
SOJ,
7 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48
Pin Count
44
48
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Factory Lead Time
8 Weeks
Access Time-Max
10 ns
10 ns
JESD-30 Code
R-PDSO-J44
R-XBGA-B48
Length
28.575 mm
8.5 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
44
48
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX16
256KX16
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOJ
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
3.7592 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
J BEND
BALL
Terminal Pitch
1.27 mm
0.75 mm
Terminal Position
DUAL
BOTTOM
Width
10.16 mm
7 mm
Base Number Matches
1
1
JESD-609 Code
e1
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN SILVER COPPER
Compare AS7C34098A-10JINTR with alternatives
Compare CY7C1041CV33-10BAXE with alternatives