CY7C1041CV33-10BAXE vs IS64WV25616FBLL-10B2LA3 feature comparison

CY7C1041CV33-10BAXE Cypress Semiconductor

Buy Now Datasheet

IS64WV25616FBLL-10B2LA3 Integrated Silicon Solution Inc

Buy Now Datasheet
Yes
Obsolete Active
CYPRESS SEMICONDUCTOR CORP INTEGRATED SILICON SOLUTION INC
BGA
7 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48
48
compliant unknown
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
10 ns 10 ns
R-XBGA-B48 R-PBGA-B48
e1
8.5 mm 8 mm
4194304 bit 4194304 bit
STANDARD SRAM STANDARD SRAM
16 16
3
1 1
48 48
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-40 °C -40 °C
256KX16 256KX16
UNSPECIFIED PLASTIC/EPOXY
TFBGA TFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
260 260
1.2 mm 1.2 mm
3.6 V 3.6 V
3 V 2.4 V
3.3 V 3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
TIN SILVER COPPER
BALL BALL
0.75 mm 0.75 mm
BOTTOM BOTTOM
7 mm 6 mm
1 1
COMMON
1
3-STATE
YES
BGA48,6X8,30
0.02 A
2 V
0.035 mA

Compare CY7C1041CV33-10BAXE with alternatives

Compare IS64WV25616FBLL-10B2LA3 with alternatives