AS7C31025B-10TJC vs K6R1008V1C-JI10 feature comparison

AS7C31025B-10TJC Alliance Memory Inc

Buy Now Datasheet

K6R1008V1C-JI10 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE MEMORY INC SAMSUNG SEMICONDUCTOR INC
Package Description SOJ, SOJ32,.34 SOJ, SOJ32,.44
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 10 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.34 SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A 0.005 A
Standby Voltage-Min 3 V 3 V
Supply Current-Max 0.07 mA 0.08 mA
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code SOJ
Pin Count 32
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
JESD-609 Code e0
Length 20.96 mm
Number of Functions 1
Seated Height-Max 3.76 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Terminal Finish TIN LEAD
Width 10.16 mm

Compare AS7C31025B-10TJC with alternatives

Compare K6R1008V1C-JI10 with alternatives