AS7C31025B-10TJC
vs
71V124SA10TYG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLIANCE MEMORY INC
ROCHESTER ELECTRONICS LLC
Package Description
SOJ, SOJ32,.34
0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
10 ns
10 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
R-PDSO-J32
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX8
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Equivalence Code
SOJ32,.34
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
COMMERCIAL
Standby Current-Max
0.005 A
Standby Voltage-Min
3 V
Supply Current-Max
0.07 mA
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Pbfree Code
Yes
Part Package Code
SOJ
Pin Count
32
JESD-609 Code
e3
Length
20.955 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
3.7592 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.15 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
Compare AS7C31025B-10TJC with alternatives