Part Details for AS7C31025B-10TJC by Alliance Memory Inc
Overview of AS7C31025B-10TJC by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C31025B-10TJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 421 |
|
RFQ |
Part Details for AS7C31025B-10TJC
AS7C31025B-10TJC CAD Models
AS7C31025B-10TJC Part Data Attributes
|
AS7C31025B-10TJC
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31025B-10TJC
Alliance Memory Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | SOJ, SOJ32,.34 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for AS7C31025B-10TJC
This table gives cross-reference parts and alternative options found for AS7C31025B-10TJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31025B-10TJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS63LV1024L-10JLI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | AS7C31025B-10TJC vs IS63LV1024L-10JLI |
IDT71V124SA10TYG8 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C31025B-10TJC vs IDT71V124SA10TYG8 |
CY7C1018BV33-10VC | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | AS7C31025B-10TJC vs CY7C1018BV33-10VC |
AS7C31025B-10TJI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Semiconductor Corporation | AS7C31025B-10TJC vs AS7C31025B-10TJI |
PDM31034SA10TSOTR | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C31025B-10TJC vs PDM31034SA10TSOTR |
IDT71V124SA10TYGI8 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C31025B-10TJC vs IDT71V124SA10TYGI8 |
71V124SA10TYG8 | SOJ-32, Reel | Integrated Device Technology Inc | AS7C31025B-10TJC vs 71V124SA10TYG8 |
71V124SA10TY8 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | AS7C31025B-10TJC vs 71V124SA10TY8 |
GS71108SJ-10IT | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | GSI Technology | AS7C31025B-10TJC vs GS71108SJ-10IT |
AS7C31025B-10TJC | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Semiconductor Corporation | AS7C31025B-10TJC vs AS7C31025B-10TJC |