AS5C4008CW-15/IT
vs
5962-9560013QXA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROSS COMPONENTS
MICROSS COMPONENTS
Part Package Code
DIP
DIP
Package Description
DIP, DIP32,.6
DIP, DIP32,.6
Pin Count
32
32
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Category CO2 Kg
12
12
Compliance Temperature Grade
Industrial: -40C to +85C
Military: -55C to +125C
Candidate List Date
2019-01-15
2021-07-08
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V5.12
Access Time-Max
15 ns
15 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-CDIP-T32
R-CDIP-T32
JESD-609 Code
e0
e0
Length
40.64 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.6
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
7.493 mm
7.493 mm
Standby Current-Max
0.025 A
0.0045 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.225 mA
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
5
Screening Level
MIL-PRF-38535 Class Q
Compare AS5C4008CW-15/IT with alternatives
Compare 5962-9560013QXA with alternatives