Part Details for 5962-9560013QXA by Micross Components
Overview of 5962-9560013QXA by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-9560013QXA
5962-9560013QXA CAD Models
5962-9560013QXA Part Data Attributes
|
5962-9560013QXA
Micross Components
Buy Now
Datasheet
|
Compare Parts:
5962-9560013QXA
Micross Components
Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 7.493 mm | |
Standby Current-Max | 0.0045 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9560013QXA
This table gives cross-reference parts and alternative options found for 5962-9560013QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9560013QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9560013QXX | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | 5962-9560013QXA vs 5962-9560013QXX |
AS5C4008CW-15 | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9560013QXA vs AS5C4008CW-15 |
EDI88512LPA15CM | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9560013QXA vs EDI88512LPA15CM |
5962-9560014QXX | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, CERAMIC, DIP-32 | Micross Components | 5962-9560013QXA vs 5962-9560014QXX |
EDI88512CA15CM | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9560013QXA vs EDI88512CA15CM |
EDI88512CA15CM | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | 5962-9560013QXA vs EDI88512CA15CM |
AS5C4008CW-15E/XT | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9560013QXA vs AS5C4008CW-15E/XT |
EDI88512CA15CB | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9560013QXA vs EDI88512CA15CB |
EDI88512LPA15CI | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9560013QXA vs EDI88512LPA15CI |
EDI88512LPA15CC | Standard SRAM, 512KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9560013QXA vs EDI88512LPA15CC |