AS4684NBG8 vs NLAS4684MNR2 feature comparison

AS4684NBG8 Integrated Device Technology Inc

Buy Now Datasheet

NLAS4684MNR2 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Part Package Code DFN QFN
Package Description 3 X 3 MM, ROHS COMPLIANT, DFN-10 3 X 3 MM, 0.5 MM PITCH, QFN-10
Pin Count 10 10
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code S-XDSO-N10 S-XDSO-N10
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 10 10
Off-state Isolation-Nom 64 dB 65 dB
On-state Resistance Match-Nom 0.6 Ω 0.06 Ω
On-state Resistance-Max (Ron) 0.8 Ω 1 Ω
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.7 V 3 V
Surface Mount YES YES
Switch-off Time-Max 30 ns 50 ns
Switch-on Time-Max 50 ns 60 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 2
Pbfree Code Yes
Peak Reflow Temperature (Cel) 240
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30

Compare AS4684NBG8 with alternatives

Compare NLAS4684MNR2 with alternatives