AS432C1VSA vs AP432AY-U feature comparison

AS432C1VSA Artesyn Embedded Technologies

Buy Now Datasheet

AP432AY-U Diodes Incorporated

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC DIODES INC
Package Description TSOP, TO-236 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V ADJUSTABLE FROM 1.24V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-XSSO-F3
JESD-609 Code e0 e0
Length 2.86 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Output Current-Max 0.1 A
Output Voltage-Max 1.252 V 1.246 V
Output Voltage-Min 1.228 V 1.233 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSOP SOF
Package Equivalence Code TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.6 mm
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 77.419 ppm/°C 153.609 ppm/°C
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL SINGLE
Trim/Adjustable Output YES YES
Width 1.3 mm 2.48 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOT-89
Pin Count 3
Supply Voltage-Min (Vsup) 1.24 V

Compare AS432C1VSA with alternatives

Compare AP432AY-U with alternatives