AP432AY-U vs AP432Y-13 feature comparison

AP432AY-U Diodes Incorporated

Buy Now Datasheet

AP432Y-13 Diodes Incorporated

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code SOT-89 SOT-89
Package Description , ,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ADJUSTABLE FROM 1.24V TO 20V ADJUSTABLE FROM 1.24V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-XSSO-F3 R-XSSO-F3
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Voltage-Max 1.246 V 1.252 V
Output Voltage-Min 1.233 V 1.227 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SOF SOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Min (Vsup) 1.24 V 1.24 V
Surface Mount YES YES
Temp Coef of Voltage-Max 153.609 ppm/°C 153.609 ppm/°C
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Trim/Adjustable Output YES YES
Width 2.48 mm 2.48 mm
Base Number Matches 1 1

Compare AP432AY-U with alternatives

Compare AP432Y-13 with alternatives