AS432BR5SA vs ZRC500F02TC feature comparison

AS432BR5SA Artesyn Embedded Technologies

Buy Now Datasheet

ZRC500F02TC Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ASTEC AMERICA INC ZETEX PLC
Package Description , TO-243 SOT-23, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-F3 R-PDSO-G3
JESD-609 Code e0 e3
Length 4.525 mm 2.86 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 1.246 V 5.1 V
Output Voltage-Min 1.234 V 4.9 V
Output Voltage-Nom 1.24 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF TSOP
Package Equivalence Code TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.1 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 76.805 ppm/°C 90 ppm/°C
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 0.95 mm
Terminal Position SINGLE DUAL
Trim/Adjustable Output YES NO
Width 2.435 mm 1.3 mm
Base Number Matches 2 2
Moisture Sensitivity Level 1
Supply Current-Max (Isup) 5 mA

Compare AS432BR5SA with alternatives

Compare ZRC500F02TC with alternatives