ZRC500F02TC
vs
LM4041CIM3X-ADJ/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DIODES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
TSOP,
PLASTIC, TO-236AB, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Length
2.86 mm
2.92 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.1 V
1.239 V
Output Voltage-Min
4.9 V
1.211 V
Output Voltage-Nom
5 V
1.233 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.12 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
90 ppm/°C
100 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Trim/Adjustable Output
NO
YES
Width
1.3 mm
1.3 mm
Base Number Matches
2
3
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
TO-236
Supply Current-Max (Isup)
0.06 mA
Terminal Finish
Matte Tin (Sn)
Voltage Tolerance-Max
0.5%
Compare ZRC500F02TC with alternatives
Compare LM4041CIM3X-ADJ/NOPB with alternatives