AS432BR25VS13
vs
AS432AR25LPB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
ASTEC AMERICA INC
Package Description
TSOP, TO-236
TO-92, SIP3,.1,50
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e0
e0
Length
2.86 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
Output Current-Max
0.1 A
0.1 A
Output Voltage-Max
1.243 V
1.243 V
Output Voltage-Min
1.237 V
1.237 V
Output Voltage-Nom
1.24 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP
TO-92
Package Equivalence Code
TO-236
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, THIN PROFILE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
76.805 ppm/°C
115.207 ppm/°C
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Trim/Adjustable Output
YES
YES
Width
1.3 mm
Base Number Matches
2
2
Compare AS432BR25VS13 with alternatives
Compare AS432AR25LPB with alternatives