Part Details for AS432AR25LPB by Artesyn Embedded Technologies
Overview of AS432AR25LPB by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS432AR25LPB
AS432AR25LPB CAD Models
AS432AR25LPB Part Data Attributes
|
AS432AR25LPB
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AS432AR25LPB
Artesyn Embedded Technologies
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | TO-92, SIP3,.1,50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 1.243 V | |
Output Voltage-Min | 1.237 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 115.207 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for AS432AR25LPB
This table gives cross-reference parts and alternative options found for AS432AR25LPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS432AR25LPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS432AR25LPT | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN | AS432AR25LPB vs AS432AR25LPT |
AS432AR25LP13 | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | AS432AR25LPB vs AS432AR25LP13 |
AS432AR25LP7 | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN | AS432AR25LPB vs AS432AR25LP7 |
AS432AR25LPT | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | AS432AR25LPB vs AS432AR25LPT |
AS432AR25LP13 | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN | AS432AR25LPB vs AS432AR25LP13 |
AS432AR25LPA | Emerson Embedded Power | Check for Price | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PBCY3, TO-92, 3 PIN | AS432AR25LPB vs AS432AR25LPA |
AS432AR25LPA | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | AS432AR25LPB vs AS432AR25LPA |