AS432BR25DT vs AS431CR5LPT feature comparison

AS432BR25DT Emerson Embedded Power

Buy Now Datasheet

AS431CR5LPT Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 TO-92,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 O-PBCY-T3
JESD-609 Code e0
Length 4.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 3
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 1.243 V 2.536 V
Output Voltage-Min 1.237 V 2.469 V
Output Voltage-Nom 1.24 V 2.503 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-92
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES NO
Technology BIPOLAR
Temp Coef of Voltage-Max 76.805 ppm/°C
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL BOTTOM
Trim/Adjustable Output YES YES
Width 3.9 mm
Base Number Matches 1 1

Compare AS432BR25DT with alternatives

Compare AS431CR5LPT with alternatives