AS431CR5LPT vs AS432A1LP7 feature comparison

AS431CR5LPT Artesyn Embedded Technologies

Buy Now Datasheet

AS432A1LP7 Emerson Embedded Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Package Description TO-92, TO-92, SIP3,.1,50
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.536 V 1.252 V
Output Voltage-Min 2.469 V 1.228 V
Output Voltage-Nom 2.503 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Rohs Code No
Part Package Code TO-92
Pin Count 3
JESD-609 Code e0
Output Current-Max 0.1 A
Package Equivalence Code SIP3,.1,50
Technology BIPOLAR
Temp Coef of Voltage-Max 138.249 ppm/°C
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare AS431CR5LPT with alternatives

Compare AS432A1LP7 with alternatives