AS432AR25VST
vs
AS432AR25VS7
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ASTEC AMERICA INC
|
ASTEC AMERICA INC
|
Package Description |
TSOP, TO-236
|
TSOP, TO-236
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
|
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e0
|
e0
|
Length |
2.86 mm
|
2.86 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
0.1 A
|
0.1 A
|
Output Voltage-Max |
1.243 V
|
1.243 V
|
Output Voltage-Min |
1.237 V
|
1.237 V
|
Output Voltage-Nom |
1.24 V
|
1.24 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
TSOP
|
Package Equivalence Code |
TO-236
|
TO-236
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temp Coef of Voltage-Max |
115.207 ppm/°C
|
115.207 ppm/°C
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
1.3 mm
|
1.3 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
3
|
|
|
|
Compare AS432AR25VST with alternatives
Compare AS432AR25VS7 with alternatives