AS432AR25VS7 vs AS432B2LPT feature comparison

AS432AR25VS7 Artesyn Embedded Technologies

Buy Now Datasheet

AS432B2LPT Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Package Description TSOP, TO-236 TO-92, SIP3,.1,50
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e0 e0
Length 2.86 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min
Output Current-Max 0.1 A 0.1 A
Output Voltage-Max 1.243 V 1.256 V
Output Voltage-Min 1.237 V 1.215 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TO-92
Package Equivalence Code TO-236 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 115.207 ppm/°C 92.166 ppm/°C
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL BOTTOM
Trim/Adjustable Output YES YES
Width 1.3 mm
Base Number Matches 2 2

Compare AS432AR25VS7 with alternatives

Compare AS432B2LPT with alternatives