AS432A2ST
vs
AP432AY-U
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
DIODES INC
Part Package Code
SOT-89
SOT-89
Package Description
, TO-243
,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
ADJUSTABLE FROM 1.24V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-XSSO-F3
JESD-609 Code
e0
e0
Length
4.525 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
Output Current-Max
0.1 A
Output Voltage-Max
1.256 V
1.246 V
Output Voltage-Min
1.215 V
1.233 V
Output Voltage-Nom
1.24 V
1.24 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOF
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.6 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
138.249 ppm/°C
153.609 ppm/°C
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Trim/Adjustable Output
YES
YES
Width
2.435 mm
2.48 mm
Base Number Matches
2
1
Supply Voltage-Min (Vsup)
1.24 V
Compare AS432A2ST with alternatives
Compare AP432AY-U with alternatives