AS431CR5SA
vs
TL431IDR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ASTEC AMERICA INC
TEXAS INSTRUMENTS INC
Package Description
,
SOIC-8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
8.54
Compliance Temperature Grade
Industrial: -40C to +85C
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-PDSO-G8
Length
4.525 mm
4.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.536 V
2.55 V
Output Voltage-Min
2.469 V
2.44 V
Output Voltage-Nom
2.503 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOP
Package Equivalence Code
TO-243
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.75 mm
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Trim/Adjustable Output
YES
YES
Width
2.435 mm
3.9 mm
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
8
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Moisture Sensitivity Level
1
Output Current-Max
0.1 A
Peak Reflow Temperature (Cel)
260
Technology
BIPOLAR
Temp Coef of Voltage-Max
92 ppm/°C
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.204408%
Compare AS431CR5SA with alternatives
Compare TL431IDR with alternatives