AS431CR5SA vs AS431A2ST feature comparison

AS431CR5SA Artesyn Embedded Technologies

Buy Now Datasheet

AS431A2ST Emerson Embedded Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Length 4.525 mm 4.525 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.536 V 2.569 V
Output Voltage-Min 2.469 V 2.43 V
Output Voltage-Nom 2.503 V 2.49 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Trim/Adjustable Output YES YES
Width 2.435 mm 2.435 mm
Base Number Matches 2 2
Part Package Code SOT-89
Pin Count 3

Compare AS431CR5SA with alternatives

Compare AS431A2ST with alternatives