AS431CR25DBVT vs AS432B2VSB feature comparison

AS431CR25DBVT Emerson Embedded Power

Buy Now Datasheet

AS432B2VSB Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Part Package Code SOT-23
Package Description LSSOP, TSOP, TO-236
Pin Count 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5 R-PDSO-G3
Length 2.85 mm 2.86 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 3
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.53 V 1.256 V
Output Voltage-Min 2.475 V 1.215 V
Output Voltage-Nom 2.503 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSOP
Package Equivalence Code TSOP5/6,.11,37 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.35 mm 1.1 mm
Surface Mount YES YES
Temperature Grade INDUSTRIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 1.6 mm 1.3 mm
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Output Current-Max 0.1 A
Technology BIPOLAR
Temp Coef of Voltage-Max 92.166 ppm/°C
Terminal Finish TIN LEAD

Compare AS431CR25DBVT with alternatives

Compare AS432B2VSB with alternatives