AS431CR25DBVT vs AS431CR5LPT feature comparison

AS431CR25DBVT Artesyn Embedded Technologies

Buy Now Datasheet

AS431CR5LPT Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASTEC AMERICA INC ASTEC AMERICA INC
Package Description LSSOP, TO-92,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5 O-PBCY-T3
Length 2.85 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.53 V 2.536 V
Output Voltage-Min 2.475 V 2.469 V
Output Voltage-Nom 2.503 V 2.503 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TO-92
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.35 mm
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm
Terminal Position DUAL BOTTOM
Trim/Adjustable Output YES YES
Width 1.6 mm
Base Number Matches 2 2

Compare AS431CR25DBVT with alternatives

Compare AS431CR5LPT with alternatives