AS431C2SA
vs
AS431AR25S7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
ASTEC AMERICA INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
8.54
8.54
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.49V TO 20V
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Length
4.525 mm
4.525 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.569 V
2.53 V
Output Voltage-Min
2.43 V
2.475 V
Output Voltage-Nom
2.49 V
2.503 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOF
Package Equivalence Code
TO-243
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Trim/Adjustable Output
YES
YES
Width
2.435 mm
2.435 mm
Base Number Matches
2
2
Part Package Code
SOT-89
Pin Count
3
Compare AS431C2SA with alternatives
Compare AS431AR25S7 with alternatives