AS431C1ST
vs
LM4050CEM3-3.0-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ASTEC AMERICA INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
TSSOP, TO-236
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 20V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-PDSO-G3
Length
4.525 mm
2.92 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
2.541 V
3.015 V
Output Voltage-Min
2.449 V
2.985 V
Output Voltage-Nom
2.495 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
TSSOP
Package Equivalence Code
TO-243
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.12 mm
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
0.953 mm
Terminal Position
SINGLE
DUAL
Trim/Adjustable Output
YES
NO
Width
2.435 mm
1.3 mm
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOT-23
Pin Count
3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Technology
BICMOS
Temp Coef of Voltage-Max
50 ppm/°C
Terminal Finish
TIN LEAD
Voltage Tolerance-Max
0.5%
Compare AS431C1ST with alternatives
Compare LM4050CEM3-3.0-T with alternatives