AS431AR25SB
vs
TL431ACLPRE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ASTEC AMERICA INC
MOTOROLA INC
Part Package Code
SOT-89
Package Description
,
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
PROGRAMMABLE TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
O-PBCY-T3
Length
4.525 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Voltage-Max
2.53 V
2.52 V
Output Voltage-Min
2.475 V
2.47 V
Output Voltage-Nom
2.503 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
BCY
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
Surface Mount
YES
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
BOTTOM
Trim/Adjustable Output
YES
NO
Width
2.435 mm
Base Number Matches
2
4
Supply Current-Max (Isup)
1 mA
Technology
BIPOLAR
Compare AS431AR25SB with alternatives
Compare TL431ACLPRE with alternatives