AS431AR25SB
vs
TL431AIDR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ASTEC AMERICA INC
ROCHESTER ELECTRONICS LLC
Package Description
,
GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-PDSO-G8
Length
4.525 mm
4.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.53 V
2.52 V
Output Voltage-Min
2.475 V
2.47 V
Output Voltage-Nom
2.503 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOP
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
1.75 mm
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Trim/Adjustable Output
YES
YES
Width
2.435 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max (Vsup)
36 V
Supply Voltage-Min (Vsup)
2.495 V
Technology
BIPOLAR
Temp Coef of Voltage-Max
109.018 ppm/°C
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare AS431AR25SB with alternatives
Compare TL431AIDR with alternatives