AS2937M3-10
vs
TL750L10CLPE3
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
LSOP, SOT-223
|
TO-92, SIP3,.1,50
|
Reach Compliance Code |
unknown
|
unknown
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.5 V
|
0.6 V
|
Input Voltage Absolute-Max |
20 V
|
26 V
|
Input Voltage-Max |
20 V
|
26 V
|
Input Voltage-Min |
12 V
|
11 V
|
JESD-30 Code |
R-PDSO-G4
|
O-PBCY-W3
|
JESD-609 Code |
e0
|
e3
|
Length |
6.5024 mm
|
|
Line Regulation-Max |
0.1%
|
0.06%
|
Load Regulation-Max |
0.1%
|
0.1%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
0.5 A
|
0.15 A
|
Output Voltage1-Max |
10.5 V
|
10.5 V
|
Output Voltage1-Min |
9.5 V
|
9.5 V
|
Output Voltage1-Nom |
10 V
|
10 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOP
|
TO-92
|
Package Equivalence Code |
SOT-223
|
SIP3,.1,50
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.7 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
2.3 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Voltage Tolerance-Max |
3%
|
5%
|
Width |
3.505 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Packing Method |
|
BULK
|
|
|
|
Compare AS2937M3-10 with alternatives
Compare TL750L10CLPE3 with alternatives