TL750L10CLPE3
vs
MCP1804T-A002I/DB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-92
SOT-223
Package Description
TO-92, SIP3,.1,50
Pin Count
3
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.6 V
0.95 V
Dropout Voltage1-Nom
0.6 V
0.7 V
Input Voltage Absolute-Max
26 V
30 V
Input Voltage-Max
26 V
28 V
Input Voltage-Min
11 V
12 V
JESD-30 Code
O-PBCY-W3
R-PDSO-G3
JESD-609 Code
e3
e3
Line Regulation-Max
0.06%
0.48%
Load Regulation-Max
0.1%
0.175%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
10.5 V
10.2 V
Output Voltage1-Min
9.5 V
9.8 V
Output Voltage1-Nom
10 V
10 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
SOP
Package Equivalence Code
SIP3,.1,50
SOT-223
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Packing Method
BULK
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
CMOS
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
WIRE
GULL WING
Terminal Pitch
1.27 mm
2.3 mm
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
5%
2%
Base Number Matches
1
1
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Microchip
Length
6.5 mm
Moisture Sensitivity Level
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Seated Height-Max
1.8 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Compare TL750L10CLPE3 with alternatives
Compare MCP1804T-A002I/DB with alternatives