AS2937M3-10
vs
TL750L10CLPE3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIPEX CORP
TEXAS INSTRUMENTS INC
Package Description
LSOP, SOT-223
TO-92, SIP3,.1,50
Reach Compliance Code
unknown
unknown
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1 V
0.6 V
Dropout Voltage1-Nom
0.5 V
0.6 V
Input Voltage Absolute-Max
20 V
26 V
Input Voltage-Max
20 V
26 V
Input Voltage-Min
12 V
11 V
JESD-30 Code
R-PDSO-G4
O-PBCY-W3
JESD-609 Code
e0
e3
Length
6.5024 mm
Line Regulation-Max
0.1%
0.06%
Load Regulation-Max
0.1%
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.15 A
Output Voltage1-Max
10.5 V
10.5 V
Output Voltage1-Min
9.5 V
9.5 V
Output Voltage1-Nom
10 V
10 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
TO-92
Package Equivalence Code
SOT-223
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.7 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Pitch
2.3 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
3%
5%
Width
3.505 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
TO-92
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Packing Method
BULK
Compare AS2937M3-10 with alternatives
Compare TL750L10CLPE3 with alternatives