AS2887T-2.5
vs
LT1521IST-5#TR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
ANALOG DEVICES INC
|
Package Description |
TO-263,
|
SOP,
|
Reach Compliance Code |
unknown
|
compliant
|
Dropout Voltage1-Max |
1.5 V
|
0.75 V
|
Input Voltage-Max |
29 V
|
20 V
|
Input Voltage-Min |
3.5 V
|
5.5 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PDSO-G4
|
Length |
10.287 mm
|
6.505 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-45 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
0.3 A
|
Output Voltage1-Max |
2.575 V
|
5.15 V
|
Output Voltage1-Min |
2.425 V
|
4.85 V
|
Output Voltage1-Nom |
2.5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
SOP
|
Package Equivalence Code |
SMSIP3H,.55TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.597 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.6 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
9.04 mm
|
3.505 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Packing Method |
|
TR
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare AS2887T-2.5 with alternatives
Compare LT1521IST-5#TR with alternatives