LT1521IST-5#TR vs LX8384-33IDD feature comparison

LT1521IST-5#TR Linear Technology

Buy Now Datasheet

LX8384-33IDD Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOT-223
Package Description PLASTIC, SOT-223, 3 PIN TO-263,
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.75 V 1.5 V
Input Voltage-Max 20 V 10 V
Input Voltage-Min 5.5 V 4.75 V
JESD-30 Code R-PDSO-G4 R-PSSO-G3
JESD-609 Code e0 e3
Length 6.505 mm 10.35 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 5 A
Output Voltage1-Max 5.15 V 3.365 V
Output Voltage1-Min 4.85 V 3.235 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 4.59 mm
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 3% 2%
Width 3.505 mm 8.84 mm
Base Number Matches 2 2
Package Equivalence Code SMSIP3H,.55TB

Compare LT1521IST-5#TR with alternatives

Compare LX8384-33IDD with alternatives