AS2887T-2.5
vs
CS-52015-3T3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIPEX CORP
|
CHERRY SEMICONDUCTOR CORP
|
Package Description |
TO-263,
|
, SIP3,.1TB
|
Reach Compliance Code |
unknown
|
unknown
|
Dropout Voltage1-Max |
1.5 V
|
1.4 V
|
Input Voltage-Max |
29 V
|
7 V
|
Input Voltage-Min |
3.5 V
|
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
Length |
10.287 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-45 °C
|
|
Output Current1-Max |
3 A
|
1.5 A
|
Output Voltage1-Max |
2.575 V
|
3.35 V
|
Output Voltage1-Min |
2.425 V
|
3.25 V
|
Output Voltage1-Nom |
2.5 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
SFM
|
Package Equivalence Code |
SMSIP3H,.55TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.597 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.6 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
3%
|
2%
|
Width |
9.04 mm
|
|
Base Number Matches |
2
|
1
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.05 V
|
Input Voltage Absolute-Max |
|
7 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max |
|
0.0066%
|
Load Regulation-Max |
|
0.0132%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AS2887T-2.5 with alternatives
Compare CS-52015-3T3 with alternatives